Eclipse Button Magnet 31.8mm Aluminium Alloy, 4.8kg Pull
- RS Stock No.:
- 2978826
- Mfr. Prt No.:
- E824
- Brand:
- Eclipse

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2978826 |
| Product description | Eclipse Button Magnet 31.8mm Aluminium Alloy, 4.8kg Pull |
| Manufacturer / Brand | Eclipse |
| Manufacturer part number | E824 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Button Magnets
Poles at one end separated by a slot
Plain fixing hole
Supplied with keepers
Material - Alnico
Maximum working temperature 550°C
Specifications
| Attribute | Value |
| Brand | Eclipse |
| Magnet Type | Button |
| Width/Diameter | 31.8 mm |
| Pull Force | 4.8 kg |
| Attachment Type | None |
| Material | Aluminium Nickel Cobalt Alloy |
| Length | 25.4 mm |