Cropico Resistance Decade Box, Resistance Resolution 1Ω, Absolute Maximum Resistance Measurement 100kΩ

RS Stock No.:
2988918
Mfr. Prt No.:
RM6-N2
Brand:
Cropico
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
RS stock number 2988918
Product description Cropico Resistance Decade Box, Resistance Resolution 1Ω, Absolute Maximum Resistance Measurement 100kΩ
Manufacturer / Brand Cropico
Manufacturer part number RM6-N2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Cropico
Decade Box Type Resistance
Resistance Resolution 1 Ω
Best Maximum Resistance Accuracy ±1 %
Residual Resistance 0.1 Ω
Power Rating 0.6 W
Temperature Coefficient ±100 ppm/°C
Dimensions 70 x 190 x 140 mm
Minimum Inductance 1 Ω
Minimum Resistance Measurement 1 Ω
Absolute Maximum Resistance Measurement 100 kΩ
Width 190 mm
Height 140 mm
Weight 490 g
Length 70 mm
Checking stock...
VND
12,872,457.29
Out of stock
Price Each
Unit(s)Per Unit(VND)
112,872,457.29
*price per unit indicative
"Cropico Resistance Decade Box, Resistance Resolution 1Ω, Absolute Maximum Resistance Measurement 100kΩ" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products