Eclipse U Shape Horseshoe Magnet 57mm Aluminium Alloy, 23.5kg Pull

RS Stock No.:
2980475
Mfr. Prt No.:
814
Brand:
Eclipse
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
RS stock number 2980475
Product description Eclipse U Shape Horseshoe Magnet 57mm Aluminium Alloy, 23.5kg Pull
Manufacturer / Brand Eclipse
Manufacturer part number 814

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Power Magnets

Square horseshoe magnet
Plain fixing hole
Supplied with keepers
Material - Alcomax
Maximum working temperature 550°C

L298044-01LF298044-10

Specifications

Attribute Value
Brand Eclipse
Magnet Type U Shape
Width/Diameter 57 mm
Pull Force 23.5 kg
Thickness 44.5 mm
Attachment Type None
Material Aluminium Nickel Cobalt Alloy
Length 35 mm
Checking stock...
VND
2,075,980.06
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,075,980.06
*price per unit indicative
"Eclipse U Shape Horseshoe Magnet 57mm Aluminium Alloy, 23.5kg Pull" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products