Dormer HSS M10 Straight Flute Tap Set, 63 mm Length

RS Stock No.:
2998741
Mfr. Prt No.:
E105-M10/1,00
Brand:
Dormer
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
RS stock number 2998741
Product description Dormer HSS M10 Straight Flute Tap Set, 63 mm Length
Manufacturer / Brand Dormer
Manufacturer part number E105-M10/1,00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BR


Product Details

Dormer Set of Two E105 Fine Metric Thread HSS Hand Tap Bits

A range of manual fine metric thread HSS taps offered in a 2-part set (roughing and finishing).
Each set consists of a roughing tap bit which has a five-thread entry and the finisher has two. The tap bit tolerance class is 6H, the cutting angle is 10° and the tap flutes are straight.

These high-quality tap bits from Dormer are ideal for tapping in blind or through-holes.

Threading taps are used to create threads for bolts in materials like metals and plastics. Threading taps work like a drill but due to the unique shape of a tap, when they are screwed into a piece of material, screw threads are created.


Specifications

Attribute Value
Brand Dormer
Thread Size M10
Set Type Threading Tap Set
Type Straight Flute
Pitch 1.0 mm
Thread Standard Metric
Thread Direction Right Hand
Number of Pieces 2
Overall Length 63 mm
Hand/Machine Tap Hand Tap
Material HSS
Shank Diameter 7.0 mm
Checking stock...
VND
1,331,748.95
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,331,748.95
*price per unit indicative
"Dormer HSS M10 Straight Flute Tap Set, 63 mm Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products