RS PRO Special Micrometer, Range 0 mm →25 mm
- RS Stock No.:
- 3008265
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
| RS stock number | 3008265 |
| Product description | RS PRO Special Micrometer, Range 0 mm →25 mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Ball Anvil Micrometer
"Ball Anvil" micrometer which has one spherical face and one flat face. Typical applications include measurements of tube wall thickness.
Satin chrome ratchet thimble
Spindle lock
Thimble is graduated 0.01mm, range 0-25mm.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Accuracy | ±0.01 mm |
| Imperial or Metric | Metric |
| Micrometer Type | Special |
| Battery Operated | No |
| Maximum Measurement | 25 mm |
| Minimum Measurement | 0 mm |