Ideal Ratcheting Hand Crimping Tool for Modular Plug
- RS Stock No.:
- 3012450
- Mfr. Prt No.:
- 30-696
- Brand:
- Ideal

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3012450 |
| Product description | Ideal Ratcheting Hand Crimping Tool for Modular Plug |
| Manufacturer / Brand | Ideal |
| Manufacturer part number | 30-696 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Telemaster Ratchet Termination Tool
From Ideal, this Telemaster Pro Level crimping tool has been designed for crimping RJ-45 (8P8C) and RJ-11 (6P6C, 6P4C, 6P2C) modular plugs. The steel frame gives long-term durability with comfortable handle grips and operating latch. A reliable and versatile tool for anybody working with network and telecom connectors. The tool is also equipped with a blade for cutting and stripping of cables.
Features and Benefits:
• Designed to be used with RJ-45 (8P8C) and RJ-11 (6P6C, 6P4C, 6P2C) modular plugs
• Construction made from a hardened steel guarantees an extended durability and long life operation
• Unique ratchet mechanism allows for achieving repeatable and consistent high-quality results every single time
• Features a blade for cutting and stripping cable jackets
• Ideal for use with shielded and unshielded modular data plugs that meet industry standard CAT 5e/6/6a
• Ergonomically designed handles guarantee safe and comfortable operation
Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies
FAQ’s:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.
Specifications
| Attribute | Value |
| Brand | Ideal |
| Crimp Connector Type | Modular Plug |
| Crimp Tool Type | Crimping Tool |
| Operation | Hand |
| Ratcheting | Yes |