Telemecanique Sensors Differential Pressure Sensor for Various Media, 4bar Max Pressure Reading, Relay

RS Stock No.:
3025822
Mfr. Prt No.:
XMLA004A2S11
Brand:
Telemecanique Sensors
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
RS stock number 3025822
Product description Telemecanique Sensors Differential Pressure Sensor for Various Media, 4bar Max Pressure Reading, Relay
Manufacturer / Brand Telemecanique Sensors
Manufacturer part number XMLA004A2S11

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

OsiSense XMLA Pressure Switches

Schneider Electric XMLA pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLA pressure and vacuum switches have a fixed differential and are for detection of a single threshold.

Note

Pressure quoted is 'per cycle' and (occasional)

Fixed differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4" NPT
Conduit connection: 1/2" NPT


Specifications

Attribute Value
Brand Telemecanique Sensors
Pressure Reading Type Differential
Minimum Pressure Reading 0.4 bar
Maximum Pressure Reading 4 bar
Accuracy 2 %
Output Type Relay
Media Measured Air, Fresh Water, Hydraulic Fluid, Sea Water
Process Connection G1/4
Electrical Connection PG13.5 Cable Gland
Maximum Current 3 A ac, 100 mA dc
Supply Voltage 120 → 240 V ac, 250 V dc
Housing Material Zinc Alloy
IP Rating IP66
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +70 °C
Checking stock...
VND
7,939,650.81
Out of stock
Price Each
Unit(s)Per Unit(VND)
17,939,650.81
*price per unit indicative
"Telemecanique Sensors Differential Pressure Sensor for Various Media, 4bar Max Pressure Reading, Relay" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products