Durham 24 Cell Grey Steel Compartment Box, 76mm x 457mm x 304mm
- RS Stock No.:
- 3034703
- Mfr. Prt No.:
- 102-95
- Brand:
- Durham
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3034703 |
| Product description | Durham 24 Cell Grey Steel Compartment Box, 76mm x 457mm x 304mm |
| Manufacturer / Brand | Durham |
| Manufacturer part number | 102-95 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Steel Case System
Providing convenient storage of electronic components/fasteners and fixings etc., this range of cabinets and compartment boxes are available in small or large size. The fully welded steel cabinets have 4 drawers and are finished in an acid and rust resistant 'baked enamel' . The compartment boxes are also manufactured of steel with enamel finish, and are fitted with high impact injection moulded plastic trays. Compartment trays feature rounded 'scoop' edges making it easy to remove small parts. Box lids are designed to stay open for easy access, and are fitted with a handle and pull-down catch.
Large Compartment Box (shown with optional cabinet)
Specifications
| Attribute | Value |
| Brand | Durham |
| Number of Compartments | 24 |
| Height | 76 mm |
| Width | 457 mm |
| Depth | 304 mm |
| Material | Steel |
| Colour | Grey |