Ersa Electric Soldering Iron, 230V, 25W
- RS Stock No.:
- 3075596
- Mfr. Prt No.:
- 920BD
- Brand:
- Ersa

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3075596 |
| Product description | Ersa Electric Soldering Iron, 230V, 25W |
| Manufacturer / Brand | Ersa |
| Manufacturer part number | 920BD |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Soldering iron for stations — ERSA
ERSA Microsoldering Irons - 15W & 25W
The ERSA Multitip series is used for a wide range of applications. It benefits from low weight and solid design which means that the distance between soldering tip and front of the handle is relatively short. The handle stays rather cool while working with ERSA Soldering Iron.
SUPPLIED_WITH : Supplied with pencil-sharp ERSADUR durable solderi
APPROVALS : VDE; GS; RFI; NEMKO; DEMKO; SEV; SEMKO; SETI
Specifications
| Attribute | Value |
| Brand | Ersa |
| Power Type | Electric |
| Model Number | Multitip C25 |
| Type | Soldering Iron |
| Wattage | 25 W |
| Input Voltage | 230 V |
| Plug Type | Type F - Schuko plug |
| Tip Series | 172 |
| Soldering Tip Temperature | 450 °C |