Brannan Wall Mount Glass Thermometer, +50 °C max

RS Stock No.:
3047175
Mfr. Prt No.:
14/435/3
Brand:
Brannan
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
RS stock number 3047175
Product description Brannan Wall Mount Glass Thermometer, +50 °C max
Manufacturer / Brand Brannan
Manufacturer part number 14/435/3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

General Purpose Wall Thermometer

Scaled -10°C to +50°C & 0 to 120°F
HxWxD: 205 x 45 x 10mm; scale length: 155mm


Specifications

Attribute Value
Brand Brannan
Maximum Temperature Measurement +50 °C
Filling Type Red Spirit
Application Laboratory
Thermometer Type Wall Mount
Temperature Scale Centigrade
Dimensions 205 x 45 x 10 mm
Height 10 mm
Length 205 mm
Width 45 mm
Checking stock...
VND
260,491.35
Out of stock
Price Each
Unit(s)Per Unit(VND)
1260,491.35
*price per unit indicative
"Brannan Wall Mount Glass Thermometer, +50 °C max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products