EMERSON – ASCO Solenoid Valve SCE210C34-230 VCA, 2 port(s) , NO, 230 V ac, 1/2in

RS Stock No.:
3061777
Mfr. Prt No.:
SCE210C34-230 VCA
Brand:
EMERSON – ASCO
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
RS stock number 3061777
Product description EMERSON – ASCO Solenoid Valve SCE210C34-230 VCA, 2 port(s) , NO, 230 V ac, 1/2in
Manufacturer / Brand EMERSON – ASCO
Manufacturer part number SCE210C34-230 VCA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.

Solenoid Valve main functions

238 series 2//2 solenoid valves with power-assisted control.


Specifications

Attribute Value
Brand EMERSON – ASCO
Supply Voltage 230 V ac
Number of Ports 2
Operation Pilot
Connection 1/2 in Rp Female
Connection Size 1/2 in
Default Valve Position NO
Suitable Applications Air, Inert Gas, Oil, Water
Type 2/2
Orifice Diameter 16 mm
Body Material Brass
Maximum Working Pressure 9 bar
Operating Temperature Range -20 → +85 °C
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +85 °C
Connection Gender Female
Maximum Opening Time 120 ms
Series 210
Maximum Closing Time 120 ms
Thread Standard or Connection Type Rp
Flow Factor Kv 3.4 m³/h
Checking stock...
VND
9,125,775.68
Out of stock
Price Each
Unit(s)Per Unit(VND)
19,125,775.68
*price per unit indicative
"EMERSON – ASCO Solenoid Valve SCE210C34-230 VCA, 2 port(s) , NO, 230 V ac, 1/2in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products