Burkert Solenoid Valve 221599, 2 port(s) , NC, 24 V ac, 3/8in

RS Stock No.:
3069787
Mfr. Prt No.:
221599
Brand:
Burkert

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3069787
Product description Burkert Solenoid Valve 221599, 2 port(s) , NC, 24 V ac, 3/8in
Manufacturer / Brand Burkert
Manufacturer part number 221599
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
RS stock number 3069787
Product description Burkert Solenoid Valve 221599, 2 port(s) , NC, 24 V ac, 3/8in
Manufacturer / Brand Burkert
Manufacturer part number 221599

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Solenoid Valve main functions

Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.

6213 series direct control 2 // 2 water solenoid valves


Specifications

Attribute Value
Brand Burkert
Supply Voltage 24 V ac
Number of Ports 2
Operation Pilot
Connection 3/8 in G Female
Connection Size 3/8 in
Default Valve Position NC
Suitable Applications Hydraulic Oil, Neutral Liquid, Oil without Additives, Water
Type 2/2
Orifice Diameter 10 mm
Body Material Brass
Maximum Working Pressure 10 bar
Operating Temperature Range Maximum of +55 °C
Maximum Operating Temperature +55 °C
Connection Gender Female
Maximum Opening Time 4 s
Series 6213
Maximum Closing Time 4 s
Thread Standard or Connection Type G
Flow Factor Kv 1.9 m³/h
Checking stock...
VND
3,542,473.13
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,542,473.13
*price per unit indicative
"Burkert Solenoid Valve 221599, 2 port(s) , NC, 24 V ac, 3/8in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products