Mecalectro Linear Solenoid, 24 V dc, 1N, 27 x 22 x 20 mm
- RS Stock No.:
- 3073376
- Mfr. Prt No.:
- 8.M11 AA 52 24 VCC 100%
- Brand:
- Mecalectro
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
| RS stock number | 3073376 |
| Product description | Mecalectro Linear Solenoid, 24 V dc, 1N, 27 x 22 x 20 mm |
| Manufacturer / Brand | Mecalectro |
| Manufacturer part number | 8.M11 AA 52 24 VCC 100% |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
8M11 series single-acting linear electromagnets, standard use
Specifications
| Attribute | Value |
| Brand | Mecalectro |
| Action | Pull |
| Supply Voltage | 24 V dc |
| Maximum Stroke | 6 mm |
| Holding Force | 1 N |
| Dimensions | 27 x 22 x 20 mm |