Digitron 2024T PT100 Input Wired Digital Thermometer

RS Stock No.:
3111686
Mfr. Prt No.:
2024T
Brand:
Digitron
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
RS stock number 3111686
Product description Digitron 2024T PT100 Input Wired Digital Thermometer
Manufacturer / Brand Digitron
Manufacturer part number 2024T

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Digitron
Absolute Maximum Temperature Measurement +800 °C
Thermometer Type Wired
Probe Type PT100
Best Accuracy ±0.2% + 0.1 °C
Number of Temperature Inputs 1
Resolution 0.1 °C
Length 155 mm
Width 67 mm
Height 40 mm
Minimum/Maximum Recordings Yes
Temperature Scale Centigrade, Fahrenheit
Model Number p 2024T
Weight 180 g
Checking stock...
VND
9,353,836.38
Out of stock
Price Each
Unit(s)Per Unit(VND)
19,353,836.38
*price per unit indicative
"Digitron 2024T PT100 Input Wired Digital Thermometer" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products