Igus Pillow Block Bearing – KSTM-10, 10mm ID
- RS Stock No.:
- 3112645
- Mfr. Prt No.:
- KSTM-10
- Brand:
- Igus

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3112645 |
| Product description | Igus Pillow Block Bearing - KSTM-10, 10mm ID |
| Manufacturer / Brand | Igus |
| Manufacturer part number | KSTM-10 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Flange Units & Pedestal / Pillow Blocks
IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments.
IGUS® Maintenance Free Pedestal Bearings
Easy to install pedestal bearings compensate for alignment errors and avoid edge pressures. The housings are manufactured from an impact resistant, rigid, thermoplastic composite material.
Note
IGUBAL® bearings are designed to run with a clearance between the shaft and the inside diameter of the ball, to prevent the ball turning in the housing.
Low weight (20% of equivalent steel)
High rigidity
Maintenance free-dry running
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30 to +80°C
High sliding speeds of up to 1.5m/s for rotary movements and 8m/s for linear movements can be supported
Specifications
| Attribute | Value |
| Brand | Igus |
| Inside Diameter | 10 mm |
| Material | Iglide L280, Igumid G |
| Bearing Unit Type | Pillow Block |
| Centre Height | 14 mm |
| Mount Hole Size | 5.5 x 8 mm |
| Length | 62 mm |
| Depth | 14 mm |
| Overall Height | 26 mm |
| Mount Hole Centre-to-Centre | 46 mm |