Digitron 2000P Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 130mbar

RS Stock No.:
3130160
Mfr. Prt No.:
2021P7
Brand:
Digitron
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
RS stock number 3130160
Product description Digitron 2000P Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 130mbar
Manufacturer / Brand Digitron
Manufacturer part number 2021P7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Digitron
Best Accuracy ±0.15% + 0.195 mbar + 1 Digit
Number of Pressure Ports 2
Maximum Pressure Measurement 130 mbar
Minimum Pressure Measurement 0 mbar
Pressure Port Type Differential
Minimum/Maximum Recordings Yes
IP Rating IP67
Battery Type AA
Display Type LCD
Overpressure Maximum 750 bar
Weight 180 g
Width 67 mm
Length 155 mm
Dimensions 155 x 67 x 40 mm
Minimum Operating Temperature -10 °C
Height 40 mm
Model Number p 2000P
Maximum Operating Temperature +50 °C
Checking stock...
VND
14,771,010.31
Out of stock
Price Each
Unit(s)Per Unit(VND)
114,771,010.31
*price per unit indicative
"Digitron 2000P Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 130mbar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products