Nippon Chemi-Con Varistor 100pF 5A, Clamping 415V, Varistor 270V
- RS Stock No.:
- 3165908
- Mfr. Prt No.:
- TNR5V271K
- Brand:
- Nippon Chemi-Con
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
| RS stock number | 3165908 |
| Product description | Nippon Chemi-Con Varistor 100pF 5A, Clamping 415V, Varistor 270V |
| Manufacturer / Brand | Nippon Chemi-Con |
| Manufacturer part number | TNR5V271K |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Specifications
| Attribute | Value |
| Brand | Nippon Chemi-Con |
| Varistor Voltage | 270 V |
| Maximum AC Voltage Rating | 175 V |
| Maximum DC Voltage Rating | 225 V |
| Clamping Voltage | 415 V |
| Clamping Current | 5 A |
| Energy | 8 J |
| Material | Metal |
| Diameter | 11.5 mm |
| Maximum Surge Current | 800 A |
| Capacitance | 100 pF |
| Thickness | 5.1 mm |
| Dimensions | 11.5 (Dia.) x 5.1 mm |
| Lead Pitch | 7.5 mm |