Herga Foot Pedal 5/2 Pneumatic Manual Control Valve 6255 Series
- RS Stock No.:
- 3144771
- Mfr. Prt No.:
- 6255-0002
- Brand:
- Herga
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
| RS stock number | 3144771 |
| Product description | Herga Foot Pedal 5/2 Pneumatic Manual Control Valve 6255 Series |
| Manufacturer / Brand | Herga |
| Manufacturer part number | 6255-0002 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | Herga |
| Control Mechanism | Foot Pedal |
| Function | 5/2 |
| Connection Port Thread | G 1/8 |
| Thread Size | 1/8 |
| Thread Standard | G |
| Manufacturer Series | 6255 |
| Maximum Operating Pressure | 10 bars |
| Body Material | Die Cast Aluminium |
| Minimum Operating Temperature | -20 °C |
| Maximum Operating Temperature | +80 °C |
| Number of Ports | 5/2 |