Hirose 1600 20 Way Cable Mount D-sub Connector Plug, 2.5mm Pitch

RS Stock No.:
3220689
Mfr. Prt No.:
P-1620BA(09)
Brand:
Hirose
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
RS stock number 3220689
Product description Hirose 1600 20 Way Cable Mount D-sub Connector Plug, 2.5mm Pitch
Manufacturer / Brand Hirose
Manufacturer part number P-1620BA(09)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

'D' Sub-Miniature Connection System

LJ322071-01

Specifications

Attribute Value
Brand Hirose
Number of Contacts 20
Gender Male
Body Orientation Straight
Mounting Type Cable Mount
Pitch 2.5 mm
Termination Method Solder
Current Rating 3 A
Housing Material DAP
Voltage Rating 300 V ac
Length 33 mm
Width 33 mm
Depth 13 mm
Dimensions 33 x 13 x 16 mm
Series 1600
Maximum Operating Temperature +70 °C
Contact Plating Silver
Contact Material Brass
Minimum Operating Temperature -30 °C
Checking stock...
VND
108,171.91
Out of stock
Price Each
Unit(s)Per Unit(VND)
1108,171.91
*price per unit indicative
"Hirose 1600 20 Way Cable Mount D-sub Connector Plug, 2.5mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products