Hirose 20-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.:
3221058
Mfr. Prt No.:
HIF3BA-20D-2.54R
Brand:
Hirose
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
RS stock number 3221058
Product description Hirose 20-Way IDC Connector Socket for Cable Mount, 2-Row
Manufacturer / Brand Hirose
Manufacturer part number HIF3BA-20D-2.54R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Hirose 2.54mm Ribbon Cable Connectors

Hirose 2.54mm HIF3B Series MIL Standard IDC Ribbon Cable Socket Connectors with Mis-Insertion Guides

HIF3B series 2.54mm IDC ribbon cable socket connectors made from black UL94V-0 PBT with a double row contact alignment. These HIF3B series IDC ribbon cable sockets are MIL standard compliant (apart from 6 and 10 pole versions), have a mis-insertion mechanism comprising of polarizing guides and polarizing keyways along with a strain relief and accept UL2651 AWG 28 flat cable.
For polarization guide and keyway combinations please refer to manufacturers datasheet


Specifications

Attribute Value
Brand Hirose
Number of Contacts 20
Number of Rows 2
Gender Female
Pitch 2.54 mm
Mounting Type Cable Mount
Body Orientation Right Angle
Termination Method IDC
Current Rating 1 A
Contact Plating Gold
Series HIF3B
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +85 °C
Voltage Rating 200 V ac
Housing Material PBT
Contact Material Beryllium Copper
Checking stock...
VND
137,045.65
Out of stock
Price Each
Unit(s)Per Unit(VND)
1137,045.65
*price per unit indicative
"Hirose 20-Way IDC Connector Socket for Cable Mount, 2-Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products