Norgren Quick Exhaust Valve, G 1/2 Female x 10 bar Bar
- RS Stock No.:
- 3158691
- Mfr. Prt No.:
- T70C4800
- Brand:
- Norgren

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3158691 |
| Product description | Norgren Quick Exhaust Valve, G 1/2 Female x 10 bar Bar |
| Manufacturer / Brand | Norgren |
| Manufacturer part number | T70C4800 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
Norgren T70 Series
Quick exhaust valve enables air to be exhausted quickly from reservoirs and cylinders.
Allows higher cylinder speeds to be achieved
Simple, compact design and construction, and very reliable in operation
Specifications
| Attribute | Value |
| Brand | Norgren |
| Manufacturer Series | T70 |
| Connection Type | Threaded |
| Threaded Connections | G 1/2 Female |
| Threaded Connection - Gender | Female |
| Threaded Connection Size | 1/2 in |
| Minimum Operating Pressure | 0.5 bar |
| Threaded Connection Type | G |
| Maximum Operating Pressure | 10 bar |