Pilz PNOZ X 230V ac Safety Relay – Single Channel With 2 Safety Contacts
- RS Stock No.:
- 3247268
- Mfr. Prt No.:
- 774056
- Brand:
- Pilz

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 3247268 |
| Product description | Pilz PNOZ X 230V ac Safety Relay - Single Channel With 2 Safety Contacts |
| Manufacturer / Brand | Pilz |
| Manufacturer part number | 774056 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3247268 |
| Product description | Pilz PNOZ X 230V ac Safety Relay - Single Channel With 2 Safety Contacts |
| Manufacturer / Brand | Pilz |
| Manufacturer part number | 774056 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
PNOZ X7 series by PILZ, Single Channel
The PNOZ X7 range of Safety Relays by PILZ introduces your circuit to a safety related interruption wherein the primary applications are typically in potential hazardous environments where you need that quick power cut off. Particularly useful in automated environments with high foot traffic such as factories, warehouse and the like.
WARNING : ! This device is not suitable for non-contact barriers as there is no way to initiate a dynamic start and also the unit can be started during the delay-on de-energisation time !
Features and benefits
• 2 N/O Safety Contacts
• Feedback control loop is available, this allows you to monitor external relays/contractors
• LED status indication as standard with the X7 giving you complete assurance as you monitor things like the supply voltage.
• Redundancy is built in with self-monitoring available.
• The X7 will automatically test its self at each power up giving you complete reliability and assurance every time your circuit needs to continue its work.
• DIN rail mounting as standard.
• Automatic and manual reset facilities available with the X7.
Safety features
• The circuit is redundant with built in self-monitoring
• The safety function of the device remains effective even in the event of a component failure along the line
• Automatic testing on each on-off cycle
Applications
• Emergency stop buttons
• Reset buttons
• External relays/contactors
Technical safety parameters
• EN 60204-1
• IEC 60204-01
Specifications
| Attribute | Value |
| Brand | Pilz |
| Supply Voltage | 230 V ac |
| Number of Channels | 1 |
| Function | Safety Switch/Interlock |
| Reset Method | Automatic, Manual |
| Safety Contacts | 2 |
| Range | PNOZ X |
| Safety Category | 2 |
| Series | PNOZ X7 |
| Terminal Type | Screw |
| Depth | 121 mm |
| Length | 87 mm |
| Width | 22.5 mm |
| Performance Level | e |