Brady Heat Shrink Cable Marker, White, 1.17 → 2.79mm Dia. Range
- RS Stock No.:
- 3247628
- Mfr. Prt No.:
- PSPT-125-1-WT
- Brand:
- Brady

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3247628 |
| Product description | Brady Heat Shrink Cable Marker, White, 1.17 → 2.79mm Dia. Range |
| Manufacturer / Brand | Brady |
| Manufacturer part number | PSPT-125-1-WT |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Markers
TLS2200 Heatshrinkable Sleeves
Heatshrinkable sleeves in polyolefin material allowing the marking of wires and cables before or during cabling.
Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.
Features and Benefits
• One sided printable
• Applications include: Wire and cable marking and panel identification
• Matte finish
• Compatible with TLS 2200, TLS-PC Link, BMP71
• Heat-shrinkable
• Self Extinguishing
Specifications
| Attribute | Value |
| Brand | Brady |
| Affixing Method | Heat Shrink |
| Label Length | 5.96 mm |
| Minimum Cable Diameter | 1.17 mm |
| Label Width | 25.78 mm |
| Maximum Cable Diameter | 2.79 mm |
| Colour | White |
| Label Quantity | 100 |
| Background Colour | White |
| Length | 5.96 mm |
| Width | 25.78 mm |
| Quantity | 100 |
| Material | Polyolefin |
| Series | R4310 |
| Minimum Operating Temperature | -70 °C |
| Maximum Operating Temperature | +130 °C |
| Resistant To | Flame |
| Cable Diameter Range | 1.17 → 2.79 mm |