Masterplug UK Mains Connector, 13A, Cable Mount, 250 V

RS Stock No.:
3236268
Mfr. Prt No.:
HDPT13B-01
Brand:
Masterplug
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
RS stock number 3236268
Product description Masterplug UK Mains Connector, 13A, Cable Mount, 250 V
Manufacturer / Brand Masterplug
Manufacturer part number HDPT13B-01

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro Thermoplastic 13A Type G BS1363 Plug

This RS Pro heavy-duty plug provides a tough and dependable work power solution. Manufactured from high impact thermoplastic, this range of plugs are simple and reliable in almost any environment. The British Type G plug is ideal for use with power tools, portable lighting and in the workshop. A simple two body construction is held together with a single fixing screw for quick and easy removal of the body back for installing, servicing and replacing fuses. The industry standard cable opening features a two screw cable retaining clip to ensure a sturdy and reliable clamping of cable over time.

Note

All sleeved pin 13A mains plugs in this section are ASTA and/or BSI kitemark approved.

Features

• Rugged two piece thermoplastic construction
• Standard 2P+E configuration
• 250V rating
• 13A fuse
• Two screw cable clamp
• Type G – British BS 1363

Available in three colour variants:
White and black 13A mains plug 323-6252 RoHS Compliant
Full black 13A mains plug 323-6268
Orange and black 13A mains plug 325-5994

Plugs can be used in a wide range of applications including on household appliances such as washing machines, fridges and microwaves as well as on extension leads, power tools, lamps and many more. Always ensure the correctly rated plug is being used and installed by a qualified electrician.


Specifications

Attribute Value
Brand Masterplug
Plug/Socket Plug
Country UK
Current Rating 13 A
Mounting Type Cable Mount
Connector Type BS 1363
Number of USB Sockets 0
Mains Plug Type Type G - British BS1363
Voltage Rating 250 V
Pole Format 2P+E
Colour Black
Gender Male
Body Material Thermoplastic
Checking stock...
VND
767,455.64
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1767,455.64153,491.13
*price per unit indicative
"Masterplug UK Mains Connector, 13A, Cable Mount, 250 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products