Norgren ENOTS Series Straight Threaded Adaptor, G 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 3270218
- Mfr. Prt No.:
- 36050410
- Brand:
- Norgren

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3270218 |
| Product description | Norgren ENOTS Series Straight Threaded Adaptor, G 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style |
| Manufacturer / Brand | Norgren |
| Manufacturer part number | 36050410 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Threaded Adaptors
Enots compression fittings are ideal for most general industrial applications. Manufactured entirely from extruded brass bar or hot brass stampings, they can be used under extreme conditions of pressure and temperature, limited for all practical purposes only by the tubing selected.
Straight Male Adaptor - Taper Thread
Norgren compression fittings are rugged and durable and suitable for use with most general industrial applications, and may be used under extreme pressure and temperature. The fittings are manufactured from brass, with Banjo bolts finished with a Nickel plating.
Note
Each product includes a nut and olive.
Specifications
| Attribute | Value |
| Brand | Norgren |
| Connection Style | Threaded-to-Tube |
| Pneumatic Fitting Type | Straight Threaded Adaptor |
| Connector B | Push In 6 mm |
| Connector A - Gender | Male |
| Manufacturer Series | ENOTS |
| Thread Material | Brass |
| Mounting Type | Inline |
| Body Material | Brass |
| Connector A | G 1/4 Male |
| Threaded Connection | G 1/4 Male |