Bahco Pliers Round Nose Pliers, 140 mm Overall Length
- RS Stock No.:
- 3270713
- Mfr. Prt No.:
- 2521G-140
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3270713 |
| Product description | Bahco Pliers Round Nose Pliers, 140 mm Overall Length |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | 2521G-140 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Ergonomic Pliers
High performance alloy steel pliers with ergonomically designed non-slip hand grips which allow increased access into tight areas
Black finish, anti-corrosion treated
These products also feature a unique return spring which has an on/off function
Manufactured to ISO 5745
Specifications
| Attribute | Value |
| Brand | Bahco |
| Cutting Capacity | 12.0 mm |
| Plier Type | Round Nose Pliers |
| Jaw Length | 37 mm |
| Overall Length | 140 mm |
| Jaw Depth | 7 mm |