Microchip PIC16C72A-04/SP, 8bit PIC Microcontroller, PIC16C, 4MHz, 2K EPROM, 28-Pin SPDIP

RS Stock No.:
3283034
Mfr. Prt No.:
PIC16C72A-04/SP
Brand:
Microchip

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3283034
Product description Microchip PIC16C72A-04/SP, 8bit PIC Microcontroller, PIC16C, 4MHz, 2K EPROM, 28-Pin SPDIP
Manufacturer / Brand Microchip
Manufacturer part number PIC16C72A-04/SP
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
RS stock number 3283034
Product description Microchip PIC16C72A-04/SP, 8bit PIC Microcontroller, PIC16C, 4MHz, 2K EPROM, 28-Pin SPDIP
Manufacturer / Brand Microchip
Manufacturer part number PIC16C72A-04/SP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PIC16C62B/72A 8-Bit Microcontrollers

The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.

The PIC16C62B/72A family of microcontrollers is based upon Microchip’s mid-range architecture with an 8 level hardware stack and 35 14-bit instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory with data memory of 128 bytes RAM. On board is a RC oscillator with ±1% accuracy.

Features

35 Instructions
8 Level Hardware Stack
22 I/O Pins
1 Capture, Compare, PWM (CCP) Module
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C
Watchdog Timer (WDT)
Power-on Reset (POR)
Power-up Timer (PWRT)
Oscillator Start-up Timer (OST)
Brown-out Reset (BOR)
In-Circuit Serial Programming (ICSP)


Specifications

Attribute Value
Brand Microchip
Family Name PIC16C
Package Type SPDIP
Mounting Type Through Hole
Pin Count 28
Device Core PIC
Data Bus Width 8 bit
Program Memory Size 2K x 14 words
Maximum Frequency 4 MHz
RAM Size 128 B
USB Channels 0
Number of PWM Units 1 x 10 bit
ADC Channels 5
Number of SPI Channels 1
Typical Operating Supply Voltage 4 → 5.5 V
Instruction Set Architecture RISC
Number of PCI Channels 0
Number of Timers 3
Number of UART Channels 0
Number of CAN Channels 0
Dimensions 35.18 x 7.49 x 3.43 mm
Timers 1 x 16 bit, 2 x 8 bit
Number of USART Channels 0
Number of LIN Channels 0
Height 3.43 mm
Timer Resolution 8 bit, 16 bit
PWM Resolution 10 bit
Number of ADC Units 1
Pulse Width Modulation 1 (10 bit) (CCP)
Width 7.49 mm
ADCs 5 x 8 bit
Length 35.18 mm
Maximum Operating Temperature +70 °C
Program Memory Type EPROM
Number of Ethernet Channels 0
Number of I2C Channels 1
ADC Resolution 8 bit
Minimum Operating Temperature 0 °C
Checking stock...
VND
143,531.78
Out of stock
Price Each
Unit(s)Per Unit(VND)
1143,531.78
*price per unit indicative
"Microchip PIC16C72A-04/SP, 8bit PIC Microcontroller, PIC16C, 4MHz, 2K EPROM, 28-Pin SPDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products