Parker G 1/2 101mm diameter Hydraulic Breather Cap
- RS Stock No.:
- 3291530
- Mfr. Prt No.:
- AB98610101
- Brand:
- Parker

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3291530 |
| Product description | Parker G 1/2 101mm diameter Hydraulic Breather Cap |
| Manufacturer / Brand | Parker |
| Manufacturer part number | AB98610101 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Glass Filled Nylon Screw On
These screw-on type air breathers from Parker combine strength with a lightweight design.
Features and Benefits
• Moulded in non-corrodible glass filled nylon
• Expanded polyurethane foam filtration element
• Nitrile seals
• -30°C to 90°C working temperature
• G1/2 or G3/4 thread
• 0.2Kg breather weight
• Anti-splash feature
Specifications
| Attribute | Value |
| Brand | Parker |
| Filtration Size | 10 µm |
| Connection Thread | G 1/2 |
| Cap Diameter | 101 mm |
| Cap Material | Glass Filled Nylon |
| Maximum Operating Temperature | +90 °C |
| Thread Size | 1/2 |