Littelfuse Multimeter Fuse, 3A, 600V, 10.31 (Dia.) x 34.925mm, 10.31mm

RS Stock No.:
3375284
Mfr. Prt No.:
0BLS003.T
Brand:
Littelfuse

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3375284
Product description Littelfuse Multimeter Fuse, 3A, 600V, 10.31 (Dia.) x 34.925mm, 10.31mm
Manufacturer / Brand Littelfuse
Manufacturer part number 0BLS003.T
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
RS stock number 3375284
Product description Littelfuse Multimeter Fuse, 3A, 600V, 10.31 (Dia.) x 34.925mm, 10.31mm
Manufacturer / Brand Littelfuse
Manufacturer part number 0BLS003.T

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Fuses for Fluke Multimeters

Littelfuse HBC ceramic fuses benefit from a high interupting capacity. These fuses are suited to control circuits and recommended for Fluke Multimeters. Other applications could be lighting computers and other applications without high in-rush currents.

APPROVALS : UL; CSA


Specifications

Attribute Value
Brand Littelfuse
Accessory Type Fuse
For Use With 25 Series, 8060A, 8062A Series
Current 3 A
Voltage 600 V
Breaking Capacity 10 kA
Material HBC Ceramic
Dimensions 10.31 (Dia.) x 34.925 mm
Diameter 10.31 mm
Length 34.925 mm
Model Number p BLS 3
Checking stock...
VND
1,923,451.39
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
11,923,451.39384,690.28
*price per unit indicative
"Littelfuse Multimeter Fuse, 3A, 600V, 10.31 (Dia.) x 34.925mm, 10.31mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products