White 20 A Toggle Light Switch MK White, 1 Way Clip In Semi Gloss, 1 Gang MK Grid, 250 V ac 86mm Not Illuminated IP2X

RS Stock No.:
3413881
Mfr. Prt No.:
K4891 WHI
Brand:
MK Electric
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
RS stock number 3413881
Product description White 20 A Toggle Light Switch MK White, 1 Way Clip In Semi Gloss, 1 Gang MK Grid, 250 V ac 86mm Not Illuminated IP2X
Manufacturer / Brand MK Electric
Manufacturer part number K4891 WHI

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

MK Grid Plus

A modular switching and monitoring system.

Modules

They can be individually changed without re-wiring the whole assembly. All units are 1 module wide unless otherwise stated. Voltage rating 240V a.c. 50Hz.

Dimensions:
Switch Module 25 mm wide x 59 mm high and 25 mm deep
Buzzer Unit 25 mm wide x 59 mm high and 34 mm deep
Single Dimmer Module are 25 mm wide x 59 mm high and 58 mm deep
Double Dimmer Module are 50 mm wide x 59 mm x 60 mm deep
24/240V Buzzer Unit 25 mm wide x 59 mm high x 31.5 mm deep
Cord Unit 25 mm wide x 59 mm high x 42 mm deep

For the dimmer (RS 292-8809 MK ) the power / load ratings are: Min. W or VA = 60; Max. W or VA = 320 and it uses 2 module widths in a standard MK Grid Plus grid.

The comprehensive range of modules includes switches, indicators, dimmers, secret key switches, and buzzer units, making it the ideal system for commercial and public building applications
Easy to fit and change, Grid Plus modules simply clip into place from the front of the mounting frame


Specifications

Attribute Value
Brand MK Electric
Number of Gangs 1
Number of Poles 1
Number of Ways 1
Current Rating 20 A
IP Rating IP2X
Colour White
Material Urea Formaldehyde
Series Grid Plus
Voltage Rating 250 V ac
Finish Semi Gloss
Termination Type Captive Screw
Length 86 mm
Height 86 mm
Depth 22 mm
Width 86 mm
Colour Shade MK White
Minimum Box Depth 38 mm
Number of Modules 1
Checking stock...
VND
181,820.87
Out of stock
Price Each
Unit(s)Per Unit(VND)
1181,820.87
*price per unit indicative
"White 20 A Toggle Light Switch MK White, 1 Way Clip In Semi Gloss, 1 Gang MK Grid, 250 V ac 86mm Not Illuminated IP2X" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products