Stainless Steel Toggle Latch
- RS Stock No.:
- 3399224
- Mfr. Prt No.:
- 42 10 91
- Brand:
- ROCA
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3399224 |
| Product description | Stainless Steel Toggle Latch |
| Manufacturer / Brand | ROCA |
| Manufacturer part number | 42 10 91 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Curved Link Latch
Suitable for medium duty clamping applications
Suitable for a wide variety of uses where extreme corrosion resistance is required
Stainless Steel construction
Specifications
| Attribute | Value |
| Brand | ROCA |
| Material | Stainless Steel |
| Dimensions | 94 x 12.5 x 14 mm |
| Depth | 14.0 mm |
| Length | 94.0 mm |
| Width | 12.5 mm |