Norton Cutting Disc Aluminium Oxide Cutting Disc, 125mm x 2.5mm Thick, P36 Grit, BDX, 5 in pack

RS Stock No.:
3421810
Mfr. Prt No.:
66252831513
Brand:
Norton
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
RS stock number 3421810
Product description Norton Cutting Disc Aluminium Oxide Cutting Disc, 125mm x 2.5mm Thick, P36 Grit, BDX, 5 in pack
Manufacturer / Brand Norton
Manufacturer part number 66252831513

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

BDX Cutting Discs - Stone Ceramics

WARNING : Remember improper use of abrasive discs could lead to damage or personal injury; please refer to safety instructions supplied.

Depressed centre cutting discs for use on portable angle grinders only
Made from Silicon Carbide for use on stone ceramic materials


Specifications

Attribute Value
Brand Norton
Disc Type Cutting Disc
Disc Diameter 125 mm
Thickness 2.5 mm
Abrasive Material Aluminium Oxide
Grit Size P36
Number in Pack 5
Maximum Safe Speed 12200 rpm
Model BDX
Series Cutting Disc
Checking stock...
VND
607,603.92
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1607,603.92121,520.78
*price per unit indicative
"Norton Cutting Disc Aluminium Oxide Cutting Disc, 125mm x 2.5mm Thick, P36 Grit, BDX, 5 in pack" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products