Hirschmann Test & Measurement Red Male Banana Plug – Screw Termination, 1000V, 16A
- RS Stock No.:
- 3468639
- Mfr. Prt No.:
- 934099101
- Brand:
- Hirschmann Test & Measurement
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
| RS stock number | 3468639 |
| Product description | Hirschmann Test & Measurement Red Male Banana Plug - Screw Termination, 1000V, 16A |
| Manufacturer / Brand | Hirschmann Test & Measurement |
| Manufacturer part number | 934099101 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
| Attribute | Value |
| Brand | Hirschmann Test & Measurement |
| Colour | Red |
| Gender | Male |
| Termination Method | Screw |
| Voltage Rating | 1000 V |
| Current Rating | 16 A |
| Contact Plating | Nickel |
| Contact Material | Brass |
| Type | Banana Plug |
| Connector Size | 4 mm |