JG Speedfit Straight Adapter PVC Pipe Fitting, 15mm

RS Stock No.:
3406596
Mfr. Prt No.:
PM011514E
Brand:
JG Speedfit
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
RS stock number 3406596
Product description JG Speedfit Straight Adapter PVC Pipe Fitting, 15mm
Manufacturer / Brand JG Speedfit
Manufacturer part number PM011514E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Air Ring Main System

Straight Adaptor

The John Guest system of push-in fittings and pipe, designed for use with air, provide the ideal connection from compressor receiver to air line service components through to complete ring main and take off points.

No need to prepare threaded pipe or apply solvent
Easy and quick to install, simple push-in connections
Safe, secure and leak-proof, ready for immediate use
Unique collet locking system holds tube firmly without deformation or flow restriction
Easy to disconnect and reconfigure the system
Instruction leaflet included

Temperature Range 0 to + 70°C
Working Pressure @ +23°C = 10 bar (145 psi)
Working pressure @ +70°C = 7 bar (101 psi)
Pipe tolerances: +0.05 to -0.10mm OD
Material, pipe: rigid (unplasticised) Nylon 12
Material, fittings: bodies engineering plastic (black acetal copolymer) or brass
'O' Rings: Nitrile rubber
Collets: acetal polymer with stainless steel teeth


Specifications

Attribute Value
Brand JG Speedfit
Fitting Direction Straight
Fitting Type Adapter
Compatible Pipe Size 1 15 mm
Compatible Pipe Size 2 1/2 in
Pipe Material CPVC
Thread Size 13 mm
Thread Standard BSP
Threaded Connection 1/2 in BSP
Checking stock...
VND
497,339.71
Out of stock
Price Pack (1 Pack of 3)
Pack(s)Per Pack(VND)Per Unit(VND)
1497,339.71165,779.90
*price per unit indicative
"JG Speedfit Straight Adapter PVC Pipe Fitting, 15mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products