JG Speedfit POM Black Pipe Clip

RS Stock No.:
3406827
Mfr. Prt No.:
PC22E
Brand:
JG Speedfit
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
RS stock number 3406827
Product description JG Speedfit POM Black Pipe Clip
Manufacturer / Brand JG Speedfit
Manufacturer part number PC22E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Air Ring Main System

Pipe Clips & Spacers

The John Guest system of push-in fittings and pipe, designed for use with air, provide the ideal connection from compressor receiver to air line service components through to complete ring main and take off points.

Pipe should be supported at 800mm (minimum) to prevent excessive load being applied to the fitting

No need to prepare threaded pipe or apply solvent
Easy and quick to install, simple push-in connections
Safe, secure and leak-proof, ready for immediate use
Unique collet locking system holds tube firmly without deformation or flow restriction
Easy to disconnect and reconfigure the system
Instruction leaflet included

Temperature Range 0 to + 70°C
Working Pressure @ +23°C = 10 bar (145 psi)
Working pressure @ +70°C = 7 bar (101 psi)
Pipe tolerances: +0.05 to -0.10mm OD
Material, pipe: rigid (unplasticised) Nylon 12
Material, fittings: bodies engineering plastic (black acetal copolymer) or brass
'O' Rings: Nitrile rubber
Collets: acetal polymer with stainless steel teeth


Specifications

Attribute Value
Brand JG Speedfit
Pipe Diameter 22 mm
Material POM
Colour Black
Checking stock...
VND
227,014.55
Out of stock
Price Pack (1 Pack of 20)
Pack(s)Per Pack(VND)Per Unit(VND)
1227,014.5511,350.73
*price per unit indicative
"JG Speedfit POM Black Pipe Clip" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products