Steinbach & Vollman Lock for use with Double Walled Doors

RS Stock No.:
3486873
Mfr. Prt No.:
0.32.0641.0
Brand:
Steinbach & Vollman

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3486873
Product description Steinbach & Vollman Lock for use with Double Walled Doors
Manufacturer / Brand Steinbach & Vollman
Manufacturer part number 0.32.0641.0
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
RS stock number 3486873
Product description Steinbach & Vollman Lock for use with Double Walled Doors
Manufacturer / Brand Steinbach & Vollman
Manufacturer part number 0.32.0641.0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Push Button Latch

Push to release-slam to lock Latch
No receptacle required-just a hole in the door frame
Chrome plated zinc die cast construction
11mm max panel thickness
25mm max latching depth

L348687-01

Specifications

Attribute Value
Brand Steinbach & Vollman
Type Lock
Length 39.5 mm
For Use With Double Walled Doors
Width 13.2 mm
Material Die Cast Zinc
Checking stock...
VND
241,032.96
Out of stock
Price Each
Unit(s)Per Unit(VND)
1241,032.96
*price per unit indicative
"Steinbach & Vollman Lock for use with Double Walled Doors" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products