BNL Pulley, Acetal

RS Stock No.:
3520686
Mfr. Prt No.:
AC8MDP46/1A/D
Brand:
BNL
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
RS stock number 3520686
Product description BNL Pulley, Acetal
Manufacturer / Brand BNL
Manufacturer part number AC8MDP46/1A/D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Single & Double Row Bearing

Acetal pulleys offer long term wear performance and excellent dimensional stability when subjected to load, temperature and most fluids. Working temperature range: -40°C to +100°C. Balls are either Carbon Steel or Stainless Steel; the latter is more suited to wet applications as it is non-corrosive.

BNL Pulley

Acetal pulleys with stainless steel or carbon steel balls as standard.

Features and Benefits

• Medium duty pulley
• Acetal impervious to water
• Pulley 1449418 has Stainless Steel ball bearings
• Excellent performance

Product Application Information

Carbon steel - Can be used in dry applications
Stainless steel - Can be used in damp applications with mild detergents

Prefixes

AC - Caged
AF - Full complement


Specifications

Attribute Value
Brand BNL
Number of Grooves 1
Overall Diameter 46 mm
Bore 8 mm
Material Acetal
Checking stock...
VND
298,152.75
Out of stock
Price Each
Unit(s)Per Unit(VND)
1298,152.75
*price per unit indicative
"BNL Pulley, Acetal" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products