Sunhayato Single Sided Matrix Board FR2 1mm Holes, 2.54 x 2.54mm Pitch, 72 x 47 x 1.6mm

RS Stock No.:
3549110
Mfr. Prt No.:
ICB-88
Brand:
Sunhayato
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
RS stock number 3549110
Product description Sunhayato Single Sided Matrix Board FR2 1mm Holes, 2.54 x 2.54mm Pitch, 72 x 47 x 1.6mm
Manufacturer / Brand Sunhayato
Manufacturer part number ICB-88

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Compact Universal Board


Specifications

Attribute Value
Brand Sunhayato
Number of Sides Single Sided
Hole Pitch 2.54 x 2.54 mm
Dimensions 72 x 47 x 1.6 mm
Length 72 mm
Width 47 mm
Thickness 1.6 mm
Base Material Synthetic Resin Bonded Paper
Hole Diameter 1 mm
FR Material Grade FR2
Checking stock...
VND
64,861.30
Out of stock
Price Each
Unit(s)Per Unit(VND)
164,861.30
*price per unit indicative
"Sunhayato Single Sided Matrix Board FR2 1mm Holes, 2.54 x 2.54mm Pitch, 72 x 47 x 1.6mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products