Sunhayato Single Sided Matrix Board FR4 0.9mm Holes, 2.54 x 2.54mm Pitch, 160 x 115 x 1.2mm

RS Stock No.:
3549176
Mfr. Prt No.:
ICB-96G
Brand:
Sunhayato
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
RS stock number 3549176
Product description Sunhayato Single Sided Matrix Board FR4 0.9mm Holes, 2.54 x 2.54mm Pitch, 160 x 115 x 1.2mm
Manufacturer / Brand Sunhayato
Manufacturer part number ICB-96G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Medium-Sized Universal Board


Specifications

Attribute Value
Brand Sunhayato
Number of Sides Single Sided
Hole Pitch 2.54 x 2.54 mm
Dimensions 160 x 115 x 1.2 mm
Length 160 mm
Width 115 mm
Thickness 1.2 mm
Base Material Epoxy Glass Fabric Laminate
Hole Diameter 0.9 mm
FR Material Grade FR4
Checking stock...
VND
326,189.57
Out of stock
Price Each
Unit(s)Per Unit(VND)
1326,189.57
*price per unit indicative
"Sunhayato Single Sided Matrix Board FR4 0.9mm Holes, 2.54 x 2.54mm Pitch, 160 x 115 x 1.2mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products