Sensata / Crydom 90 A Solid State Relay, Zero Cross, Panel Mount, SCR, 280 V rms Maximum Load

RS Stock No.:
3582937
Mfr. Prt No.:
D2490PG
Brand:
Sensata / Crydom

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3582937
Product description Sensata / Crydom 90 A Solid State Relay, Zero Cross, Panel Mount, SCR, 280 V rms Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number D2490PG
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
RS stock number 3582937
Product description Sensata / Crydom 90 A Solid State Relay, Zero Cross, Panel Mount, SCR, 280 V rms Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number D2490PG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Zero Voltage Relays

Note

Temperature can affect current rating; please consult the data sheet for potential derating.

SSRs with Built In Overvoltage Protection AC Switching 10A to 125A

Note

Heat sink not included. For load current de-rating and heat sink details see manufacturers datasheet

CAUTION : Derating will limit the maximum load current at temperatures above 25 °C

APPROVALS : UL Recognised; C-UL Recognised; VDE (including Pro

Overvoltage and transient protection
Zero Voltage Switching
Solid State reliability
Status indicating LED
Microprocessor compatible input
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -40 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Input to output Capacitance: 8pF

L358288-01

Specifications

Attribute Value
Brand Sensata / Crydom
Minimum Load Current 40 mA
Maximum Load Current 90 A
Series 1
Mounting Type Panel Mount
Minimum Load Voltage 24 V ac
Maximum Load Voltage 280 V rms
Minimum Control Voltage 3 V dc
Maximum Control Voltage 32 V
Switching Type Zero Cross
Terminal Type Screw
Output Device SCR
Maximum Turn On Time 10 ms
Dimensions 58.4 x 45.7 x 22.9 mm
Operating Temperature Range -40 → +80 °C
Height 22.9 mm
Off State Leakage Current 10 mA
Length 58.4 mm
Control Voltage Range 3 → 32 V dc
Load Voltage Range 24 → 280 V ac
Depth 45.7 mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +80 °C
Checking stock...
VND
3,013,748.92
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,013,748.92
*price per unit indicative
"Sensata / Crydom 90 A Solid State Relay, Zero Cross, Panel Mount, SCR, 280 V rms Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products