3M E.A.R 1310 Band Reusable Ear Plugs, 26dB, Orange, 20 Pairs per Package

RS Stock No.:
3584343
Mfr. Prt No.:
1311
Brand:
3M E.A.R
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
RS stock number 3584343
Product description 3M E.A.R 1310 Band Reusable Ear Plugs, 26dB, Orange, 20 Pairs per Package
Manufacturer / Brand 3M E.A.R
Manufacturer part number 1311

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BR


Product Details

Reusable Ear Plugs

Note

Not suitable for low frequency noise

3M™ E-A-R™ Banded Earplugs, 26 dB

The 3M™ 1310 banded earplugs feature a pre-moulded shaped earplugs. They are designed to fit most ear canals and offer substantial ear protection. The soft round earplugs are very practical and comfortable allowing for a variety of wearing positions. The pre-moulded earplugs simply push into the ear canal for clean and the high attenuation earplugs are ideal for various applications.

Comfort and Ease

The 1310 are made from smooth polyurethane pods, which don't insert deep into the ear canal, which won't irritate the auditory canal. The orange neon colour and when coupled with the bright blue headband allows the user to locate them when working or when someone is using earplugs. The headband allows you to wear the earplugs in many positions without compromising other forms of personal protective equipment.

Protecting against noise

The 3M 1310 earplugs have a smooth, dirt repellent pods for greater hygiene, longer life and a comfortable fit. They provide excellent noise protection value of 26 dB.

Features and Benefits

Hinged headband allows for a variety of wearing positions without compromising other forms of personal protective equipment
Soft, round 3M™ 1310 earplugs seal the entrance of the ear canal, making them more acceptable to wearers
Low transmission noise through the band
Can be easily stored around the neck when not in use
Band is easy to wash and clean

FAQ's

Can these earplugs be washed and/or reused?

These earplugs can be washed and reused, this can be done with lukewarm water and soap or a disinfecting spray. Ensure the earplugs are dry before using.

What is the lifespan of reusable earplugs?

The lifespan of reusable earplugs will depend on the frequency of use and regular cleaning. Based on daily use we recommend replacing the earplugs after about 3 to 4 months.


Specifications

Attribute Value
Brand 3M E.A.R
Reusable/Disposable Reusable
Single Number Rating SNR 26 dB
Attachment Style Band
Standards Met CE
Series 1310
Material Polyurethane
Number of Pairs per Package 20
Colour Orange
Metal Detectable No
Checking stock...
VND
2,149,001.33
Out of stock
Price Box (1 Box of 20)
Box(s)Per Box(VND)Per Unit(VND)
12,149,001.33107,450.07
*price per unit indicative
"3M E.A.R 1310 Band Reusable Ear Plugs, 26dB, Orange, 20 Pairs per Package" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products