Greenlee Draw Stud With 19 X 140mm Draw Stud, Hydraulic Operation
- RS Stock No.:
- 3630626
- Mfr. Prt No.:
- 50294520
- Brand:
- Greenlee

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3630626 |
| Product description | Greenlee Draw Stud With 19 X 140mm Draw Stud, Hydraulic Operation |
| Manufacturer / Brand | Greenlee |
| Manufacturer part number | 50294520 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Heavy Duty Hole Punch
Note
Use with hydraulic drivers only.
Will punch up to 3.5mm in mild and stainless steel, fibreglass/plastics
Split slugs fall free and cannot cling to draw stud
Greatly increased life expectancy compared to standard punches
Available in 16 sizes including Pg and ISO sizes
Use size 1 draw bolt for punches up to 25.4mm
Use size 2 draw bolt for punches up to 28.3mm and greater
Specifications
| Attribute | Value |
| Brand | Greenlee |
| Set Contents | 19 X 140mm Draw Stud |
| Application | For Slug Buster punches 28.3mm and over |
| Operation | Hydraulic |