Schneider Electric TeSys K LP1K 3 Pole Contactor – 6 A, 24 V dc Coil, 3NO, 3 kW

RS Stock No.:
3635615
Mfr. Prt No.:
LP1K06103BD
Brand:
Schneider Electric
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
RS stock number 3635615
Product description Schneider Electric TeSys K LP1K 3 Pole Contactor - 6 A, 24 V dc Coil, 3NO, 3 kW
Manufacturer / Brand Schneider Electric
Manufacturer part number LP1K06103BD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

3 Pole Contactors with Spring Terminals

Contactors have a switching voltage of 440Vac and a coil consumption (ac coils 50/60Hz rated) of 4.5VA (Hold in) and 30VA (inrush).

Spring terminals with safety stop to prevent damage to the terminals if excessive force is used during wiring
Consistent connection tightness
1 x N/O auxiliary contact
Resistance to vibration & temperature cycling
Conformance standard IEC947-4 EN60947-4-1
DIN rail or screw fixing
Ideal for use with GV2-M motor circuit breakers


Specifications

Attribute Value
Brand Schneider Electric
Coil Voltage 24 V dc
Number of Poles 3
Contact Current Rating 6 A
Power Rating 3 kW
Range TeSys K
Series LP1K
Normal State Configuration 3NO
Contact Voltage Rating 690 V ac
Number Of Auxiliary Contacts 1
Terminal Type Cage Clamp
Minimum Operating Temperature -25 °C
Depth 57 mm
Length 58 mm
Width 45 mm
Maximum Operating Temperature +50 °C
Checking stock...
VND
1,576,129.59
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,576,129.59
*price per unit indicative
"Schneider Electric TeSys K LP1K 3 Pole Contactor - 6 A, 24 V dc Coil, 3NO, 3 kW" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products