Starrett HSS 32mm Hole Saw
- RS Stock No.:
- 3644221
- Mfr. Prt No.:
- DCH0114
- Brand:
- Starrett

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3644221 |
| Product description | Starrett HSS 32mm Hole Saw |
| Manufacturer / Brand | Starrett |
| Manufacturer part number | DCH0114 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Starrett 'Deep Cut' Bi-metal Hole Saws
Variable pitch teeth
Positive rake tooth design, efficient swarf clearance when drilling thick materials
Ideal for use on wood, metal (including stainless steel) and plastic
6.5mm arbor required with hole saw diameters from 16 to 25mm and 9.5mm arbor with 32 to 51mm hole saw diameters
Arbors, pilot drills and an ejector springs to aid core removal; are available separately
Specifications
| Attribute | Value |
| Brand | Starrett |
| Diameter | 32 mm |
| Drill Bit Type | Hole Saw |
| Arbor Included | No |
| Material | HSS |
| Cut Depth | 41 mm |
| Number of Pieces | 1 |
| Type | Hole Saw |