TE Connectivity Black Zinc Alloy Cable Clamp, 19.05mm Max. Bundle
- RS Stock No.:
- 3610414
- Mfr. Prt No.:
- 208945-8
- Brand:
- TE Connectivity

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 3610414 |
| Product description | TE Connectivity Black Zinc Alloy Cable Clamp, 19.05mm Max. Bundle |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | 208945-8 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3610414 |
| Product description | TE Connectivity Black Zinc Alloy Cable Clamp, 19.05mm Max. Bundle |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | 208945-8 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
TE Connectivity CPC Metallised Series 1, 2 & 3
Based on the CPC series (Circular Plastic Connector), this metallised version offers the reliability of a higher priced all metal connector at a competitive cost. Series 1 has standard density contact arrangements and series 2 has high density.
Cable Clamps and Dust Caps
Cable clamps and dust caps are suitable both Series 1 and Series 2 connectors.
Crimp terminating contacts
Quick connect & disconnect
Polarised housing
Series 1 contacts are either tin or gold over nickel with wire size 24 / 20 awg and 18 / 16 awg
Series 2 contacts are gold plate with wire sizes 28 / 24 awg and 24 / 20 awg
Available in standard and reversed configurations. Plugs accept pin contacts, sockets accept socket contacts
For contacts and tooling see CPC Series 1, (stock no. 238-094), and Series 2 (stock no. 446-771)
Cable clamps are suitable for cable mounting plugs & sockets
Dust caps are suitable for panel mounting plugs & sockets
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Cable Clip/Clamp Style | Cable Clamp |
| Maximum Bundle Diameter | 19.05 mm |
| Affixing Method | Screw |
| Material | Zinc Alloy |
| Colour | Black |
| Length | 43.1 mm |
| Width | 42.88 mm |
| Depth | 26.19 mm |
| Series | CPC |