Bopla Euromas II, Grey Polycarbonate Enclosure, IP65, Flanged, 160 x 120 x 92mm

RS Stock No.:
3648037
Mfr. Prt No.:
62238000
Brand:
Bopla

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3648037
Product description Bopla Euromas II, Grey Polycarbonate Enclosure, IP65, Flanged, 160 x 120 x 92mm
Manufacturer / Brand Bopla
Manufacturer part number 62238000
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
RS stock number 3648037
Product description Bopla Euromas II, Grey Polycarbonate Enclosure, IP65, Flanged, 160 x 120 x 92mm
Manufacturer / Brand Bopla
Manufacturer part number 62238000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Euromas II Polycarbonate Enclosures

Introducing a range of polycarbonate enclosures from Bopla. The Euromas II range is an excellent choice to house electronic and electrical components, made of polycarbonate and presented in a light grey colour (RAL7035). These general purpose enclosures are the ideal solution for all your enclosure protection both indoors and outdoors.

Why would you buy these enclosures?

The Euromas II series is the ideal solution for contractors and engineers who require protection for sensitive electrical and electronic components both indoor and outdoor. Our range offers multiple sizes and a choice of IP ratings to suit your needs.

Features and Benefits

• Polycarbonate general purpose enclosures (UV stabilised)
• Recyclable
• Multiple sizes available to meet your specification
• Colour: Light grey (similar to RAL 7035)
• Wall mountable
• Plug-in slots for PCB’s
• Can be equipped with mounting panels and a DIN Rail for fixing internal equipment
• Flammability rating: UL 94 V0
• Corrosion resistant
• Supplied with Polychloroprene (CR) Gasket, sunken head lid screws and mounting screws for fixing (Included)
• IP65 / DIN EN 60529

Typical Applications

• Cable/Wire Management
• IT/Server
• Solar Power Batteries
• Oil and Gas Production
• Food and Beverage Industry
• Telecommunication Industry

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

PC UL94 V0

One of the most important features of UL94 V0 material is the safety attribute it offers for enclosures near fire and heat. The material classification specifies that the plastic material must be self-extinguishing up to 10 seconds after flame withdrawal and have a glow time no greater than 30 seconds. Also, according to the UL94 V0 classification, it is also imperative that no flaming drops are generated.

Compatible Accessories

• Bopla wall bracket for Euromas II; RS stock no: 266-3647

FAQ's

Can the enclosure be used outside?
General purpose enclosures with an IP65 rating are fully waterproof/weatherproof.

Does this product have FRI shielding?

No, this product does not have FRI shielding

What is supplied?

Lid and Base, self-tapping coarse-pitch thread lid screws made of V2A


Specifications

Attribute Value
Brand Bopla
Body Material Polycarbonate
External Length 160 mm
External Height 92 mm
External Width 120 mm
External Dimensions 160 x 120 x 92 mm
IP Rating IP65
Colour Grey
Lid Colour Grey
Flanged Yes
Shielded No
Series Euromas II
Weight 345 g
Gasket Material Polychloroprene
Checking stock...
VND
1,265,841.50
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,265,841.50
*price per unit indicative
"Bopla Euromas II, Grey Polycarbonate Enclosure, IP65, Flanged, 160 x 120 x 92mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products