Van Damme Screened Instrument Cable, 0.22 mm² CSA, 6mm od, 100m, Black
- RS Stock No.:
- 3658810
- Mfr. Prt No.:
- 268-011-000
- Brand:
- Van Damme

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3658810 |
| Product description | Van Damme Screened Instrument Cable, 0.22 mm² CSA, 6mm od, 100m, Black |
| Manufacturer / Brand | Van Damme |
| Manufacturer part number | 268-011-000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Pro Grade Classix XKE Instrument Cable
Dual screened construction for ultra low noise and high RF rejection
Highly flexible anti-kink outer jacket
80//0.10mm close lap copper screen
Additional carbon thermoplastic inner screen
Low capacitance, ideal for longer cable runs
Can be used for interconnection of guitars, keyboards and other unbalanced musical instruments
Specifications
| Attribute | Value |
| Brand | Van Damme |
| Audio Cable Type | Instrument Cable |
| Cross Sectional Area | 0.22 mm² |
| Screened/Unscreened | Screened |
| Insulation Material | PE |
| Outer Diameter | 6 mm |
| Reel Length | 100 m |
| Minimum Operating Temperature | -25 °C |
| Maximum Operating Temperature | +70 °C |
| Conductor Strand Type | Stranded |
| American Wire Gauge | 24 AWG |
| Size of Strands | 0.2 mm |
| Number of Strands | 7 |
| Voltage Rating | 250 V |
| Sheath Colour | Black |
| Sheath Material | PVC/Neoprene |
| Screen Type | Close Lap |
| Core Strands | 7/0.2 mm |
| Length | 100 m |
| Capacitance Core To Screen | 90 pF/m |
| Cable Shape | Multicore |
| Conductor Material | Bare Copper |
| Conductor Resistance | 47 Ω/km |