Signal Construct Green Indicator, 24 → 28V, 5mm Mounting Hole Size, Solder Tab Termination

RS Stock No.:
3693223
Mfr. Prt No.:
SKGD05204
Brand:
Signal Construct

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3693223
Product description Signal Construct Green Indicator, 24 → 28V, 5mm Mounting Hole Size, Solder Tab Termination
Manufacturer / Brand Signal Construct
Manufacturer part number SKGD05204
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
RS stock number 3693223
Product description Signal Construct Green Indicator, 24 → 28V, 5mm Mounting Hole Size, Solder Tab Termination
Manufacturer / Brand Signal Construct
Manufacturer part number SKGD05204

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

LED Indicators, 5mm Mounting, 6, 12 & 24Vdc

Snap-in fixing, requires no additional hardware
6.2mm coloured diffused low profile super-flat polycarbonate fresnel lens
Solder lug connections


Specifications

Attribute Value
Brand Signal Construct
Voltage Rating 24 → 28 V
Light Output Colour Green
Mounting Hole Size 5 mm
Lamp Type LED
Lamp Size 3 mm
Termination Type Solder Tab
Bezel Style Flush
Current Rating 10 mA
Length 25.4 mm
Checking stock...
VND
198,350.04
Out of stock
Price Each
Unit(s)Per Unit(VND)
1198,350.04
*price per unit indicative
"Signal Construct Green Indicator, 24 → 28V, 5mm Mounting Hole Size, Solder Tab Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products