Signal Construct Green Indicator, 130V ac, 22mm Mounting Hole Size

RS Stock No.:
3694377
Mfr. Prt No.:
SMRD22738
Brand:
Signal Construct

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3694377
Product description Signal Construct Green Indicator, 130V ac, 22mm Mounting Hole Size
Manufacturer / Brand Signal Construct
Manufacturer part number SMRD22738
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
RS stock number 3694377
Product description Signal Construct Green Indicator, 130V ac, 22mm Mounting Hole Size
Manufacturer / Brand Signal Construct
Manufacturer part number SMRD22738

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

LED Indicators, 22mm Mounting, 24Vac/dc, 130Vac & 230Vac

All products are sealed to IP67 and have a 22 to 22.5mm dia. mounting hole size.

SUPPLIED_WITH : O-ring, circular fixing nut, spring washer.

20mm, colour diffused prominent style lens
30mm dia. Bright satin, black or matt chrome plated brass housing
Polarity can be either connection for dc use
Screw connections for wires up to 1.5mm²
Circular fixing nut can be tightened by hand


Specifications

Attribute Value
Brand Signal Construct
Voltage Rating 130 V ac, 230 V ac
Light Output Colour Green
Mounting Hole Size 22 mm
Lamp Type LED
Bezel Style Prominent
Current Rating 20 mA
Length 43.8 mm
Checking stock...
VND
1,129,423.54
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,129,423.54
*price per unit indicative
"Signal Construct Green Indicator, 130V ac, 22mm Mounting Hole Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products