Honeywell Digital Hall Effect Sensor, Switching Current 20 mA, Supply Voltage 3.8 → 30 V dc
- RS Stock No.:
- 3706896
- Mfr. Prt No.:
- SR15C-A3
- Brand:
- Honeywell
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
| RS stock number | 3706896 |
| Product description | Honeywell Digital Hall Effect Sensor, Switching Current 20 mA, Supply Voltage 3.8 → 30 V dc |
| Manufacturer / Brand | Honeywell |
| Manufacturer part number | SR15C-A3 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MX
Product Details
SR13 and SR15 series Hall effect sensors
Specifications
| Attribute | Value |
| Brand | Honeywell |
| Output Type | Digital |
| Supply Voltage | 3.8 → 30 V dc |
| Terminal Type | Wire Lead |
| Switching Current | 20 mA |
| Length | 7.6 mm |
| Width | 20.3 mm |
| Depth | 5.1 mm |
| Dimensions | 7.6 x 20.3 x 5.1 mm |
| Maximum Operating Temperature | +150 °C |
| Minimum Operating Temperature | -40 °C |